Power Factor Controller, High Voltage, Active X2, SOIC-24, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 26kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP1615C2DR2G
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.