The NCP1615DDR2G is an automotive DC/DC controller from Onsemi, featuring a nominal supply voltage of 15V and maximum input voltage of 28V. It operates within a temperature range of -40C to 125C and is available in a 15-pin R-PDSO-G15 package. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1615DDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1615DDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1615DDR2G
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.