
Ultra-high PSRR, ultra-low noise 3.3V LDO regulator, 450mA output current. Features 150mV dropout voltage, 2% accuracy, and a wide input voltage range of 1.9V to 5.5V. Operates from -40°C to 125°C with active discharge and positive output configuration. Packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP161AFCT330T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP161AFCT330T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Weight | 0.002413oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP161AFCT330T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
