The NCP161AMX180TBG is a linear voltage regulator LDO with a fixed output voltage range of 1.764 to 1.836V and a maximum output current of 0.45A. It operates from an input voltage range of 1.9 to 5.5V and has a dropout voltage of 0.3V at 0.45A. The device is available in a 4-pin HVSON package and has an operating temperature range of -40 to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Onsemi NCP161AMX180TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.45 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.