The NCP161BMX514TBG is a linear voltage regulator LDO with a fixed output voltage of 5.14V and a maximum output current of 0.45A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device is packaged in an XDFN-4 package and is suitable for use in power management applications.
Sign in to ask questions about the Onsemi NCP161BMX514TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP161BMX514TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 5.0372 |
| Output Voltage1-Max | 5.2428 |
| Output Current1-Max | 0.45 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.105 |
| Output Voltage1-Nom | 5.14 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.185 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP161BMX514TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.