The NCP1622BCCSNT1G is a DC/DC controller from Onsemi with a nominal supply voltage of 18V and a maximum input voltage of 30V. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 6 terminals and is packaged in a TSOP-6 package, measuring 1.5mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1622BCCSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 9.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.