
Surface mount power factor controller IC designed for efficient power management. Operates within a 10V to 20V supply voltage range, with a low quiescent current of 0.05mA. Features a 16-pin SOIC package, suitable for tape and reel packaging. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1631DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
