The NCP163AFCS285T2G is a fixed linear voltage regulator with an output voltage range of 2.793V to 2.907V and a maximum output current of 0.25A. It operates from an input voltage range of 3.85V to 5.5V and has a maximum operating temperature of 150°C. The device is packaged in a WLCSP-4 configuration and is suitable for use in applications requiring a stable and efficient voltage supply.
Onsemi NCP163AFCS285T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP163AFCS285T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.