
The NCP163AFCT330T2G is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.25A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.08V at 0.25A. The device is packaged in a 4-pin WLCSP with a JEDEC package code of S-PBGA-B4. It can handle an input voltage range of 4.3V to 5.5V and has a maximum absolute input voltage of 6V.
Checking distributor stock and pricing after the page loads.
Onsemi NCP163AFCT330T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.145 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.