The NCP163AMX250TBG is a linear voltage regulator LDO with a fixed output voltage of 2.45V to 2.55V and a maximum output current of 250mA. It has a JEDEC package code of S-PDSO-N4 and is packaged in an XDFN-4 package type. The operating temperature range is from -40°C to 150°C. The input voltage range is from 3.5V to 5.5V, and the absolute maximum input voltage is 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP163AMX250TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP163AMX250TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.175 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP163AMX250TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.