The NCP163AMX260TBG is a fixed linear voltage regulator with a nominal output voltage of 2.6V, a maximum output current of 250mA, and a maximum input voltage of 5.5V. It is available in the HXSON package type. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP163AMX260TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP163AMX260TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 2.522 |
| Output Voltage1-Max | 2.678 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP163AMX260TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.