The NCP163AMX300TBG is a 3V linear voltage regulator with a maximum output current of 0.25A. It has a fixed output voltage of 3V with a dropout voltage of 0.09V. The device operates over a temperature range of -40°C to 150°C and is available in a 4-pin XDFN-4 package. The input voltage range is from 4V to 5.5V, with an absolute maximum input voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP163AMX300TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.09 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.155 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP163AMX300TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.