
3.3V fixed output LDO regulator, offering 300mA output current with ultra-low noise and high PSRR. Features a nominal dropout voltage of 0.11V and a maximum dropout of 0.17V. Operates with an input voltage range of 3.8V to 5V, with an absolute maximum input of 5.3V. Includes Power Good indication and active discharge functionality. Packaged in a 5-terminal TSOP-5 (R-PDSO-G5) with dimensions of 1.5mm width and 3mm length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5.3 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |