
The NCP1650DC/DC controller is a single-channel device designed for operation within a -40°C to 125°C temperature range. It is packaged in a halogen-free, lead-free SOIC package, suitable for surface mount applications. The device is RoHS compliant and features a maximum duty cycle of 97%. It can withstand a maximum supply voltage of 20V and a minimum supply voltage of -300mV.
Sign in to ask questions about the Onsemi NCP1650DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1650DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP1650 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1650DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
