
Power Factor Controller (PFC), High Efficiency, Single Stage, SOIC 16 LEAD, 2500-REEL
Onsemi NCP1652DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 16.3V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 6.25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1652DR2G to view detailed technical specifications.
No datasheet is available for this part.
