
The NCP1653ADR2G is a PFC controller from Onsemi, operating at a frequency of 67kHz. It is designed to withstand temperatures up to 125°C and is packaged in a SOIC-8 format. The device is RoHS compliant and suitable for surface mount applications. The maximum supply current is 6mA, while the maximum supply voltage is 18V. The minimum operating temperature is -40°C.
Onsemi NCP1653ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 67kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.75V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1653ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
