Sign in to ask questions about the Onsemi NCP1653DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1653DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1653DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
