
High-performance Power Factor Correction (PFC) controller IC designed for efficient power management. Features a 65kHz operating frequency, 97% maximum duty cycle, and a wide operating voltage range from 1V to 20V. This surface mount component is housed in a compact 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It operates reliably across a temperature range of -40°C to 125°C and boasts a low operating supply current of 4.7mA, with a maximum of 6mA. The device is RoHS and Halogen Free compliant, supplied in tape and reel packaging with 2500 units per reel.
Onsemi NCP1654BD65R2G technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 4.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
