The NCP167AFCT330T2G is a linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.7A. It operates from an input voltage range of 4.3V to 5.5V and has a maximum dropout voltage of 0.29V. The device is packaged in a VFBGA-14 package and is suitable for use in applications where a low-dropout voltage regulator is required. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP167AFCT330T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.29 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.