The NCP170AMX180TBG is a 1.8V linear voltage regulator with a fixed output voltage of 1.764V to 1.836V. It has a maximum operating temperature of 85°C and is packaged in a 4-pin HVSON package. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. It is designed for use in applications where a stable and low-dropout voltage is required.
Onsemi NCP170AMX180TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.000972 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.48 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX180TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.