The NCP170AMX250TCG is a linear voltage regulator LDO with a nominal output voltage of 2.5V, minimum output voltage of 2.45V, and maximum output voltage of 2.55V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum dropout voltage of 0.33V and is available in a 4-pin XDFN-4 package.
Onsemi NCP170AMX250TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX250TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.