The NCP170AMX300TBG is a low dropout linear voltage regulator with a nominal output voltage of 3V and a maximum junction temperature of 85°C. It has a fixed output voltage and a maximum input voltage of 5.5V. The regulator is available in a HVSON-4 package and is suitable for use in a variety of applications. The device has a dropout voltage of 0.19V and a line regulation of 0.0009V. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0009 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |