The NCP170AMX310TCG is a fixed linear voltage regulator with a nominal output voltage of 3.1V and a maximum input voltage of 5.5V. It has a maximum operating temperature of 150°C and a dropout voltage of 0.17V. The regulator is available in a 4-pin HVSON package and is suitable for use in a variety of applications including power management and voltage regulation.
Onsemi NCP170AMX310TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 3.1 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170AMX310TCG to view detailed technical specifications.
No datasheet is available for this part.