This linear voltage regulator is a fixed output device with a nominal output voltage of 2.8V and a maximum dropout voltage of 0.3V. It can handle input voltages up to 5.5V and has a maximum operating temperature of 85°C. The device has a fixed output voltage and is suitable for applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Onsemi NCP170ASN280T2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.000952 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.