The NCP170ASN300T2G is a linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and can handle input voltages up to 5.5V. The device is packaged in a R-PDSO-G5 package type, which is a 5-pin dual terminal position package. The regulator has a maximum dropout voltage of 0.26V and a maximum line regulation of 0.0009V.
Onsemi NCP170ASN300T2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0009 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.26 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170ASN300T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.