
Ultra-low quiescent current (Iq) linear voltage regulator (LDO) with a fixed 3.3V output voltage. Delivers 150 mA output current with a nominal dropout voltage of 0.18V at 150 mA. Features a 5-terminal TSOP-5 package (R-PDSO-G5) with dual terminal positions, measuring 1.5mm width and 3mm length. Operates from a 4.3V to 5.5V input voltage range, with an absolute maximum input of 6V. Offers tight voltage regulation with a maximum line regulation of 0.000792 and load regulation of 0.02. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP170ASN330T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP170ASN330T2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.000792 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170ASN330T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.