The NCP170BMX300TCG is a linear voltage regulator LDO with a nominal output voltage of 3V, operating over a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a dropout voltage of 0.26V. The device is available in a 4-pin XDFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP170BMX300TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170BMX300TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP170BMX300TCG
Onsemi announces the reactivation of NCP170BMX300TCG, NCP167AFCT295T2G, and NCP130AMX090TCG. These parts are no longer discontinued and are available for order.