The NCP170BMX310TCG is a fixed linear voltage regulator with a nominal output voltage of 3.1V. It can handle input voltages up to 5.5V and operates over a temperature range of -40°C to 85°C. The device is packaged in a 4-pin HVSON package and is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP170BMX310TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP170BMX310TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.