LDO Regulator, Ultra-Low 50nA Iq, with Dual Power Mode, 80mA Vout = 1.8 V @ Active mode, Vout = 1.75 V @ Low Power mode, with Active discharge, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.081 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.11 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |