The NCP171AMX280275TCG is a fixed linear voltage regulator with a nominal output voltage of 2.8V and a maximum output voltage of 2.884V. It has a minimum output voltage of 2.716V and a maximum input voltage of 5.5V. The device operates over a temperature range of -40C to 85C and has a maximum dropout voltage of 0.075V. The regulator is available in a 4-pin HVSON package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP171AMX280275TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.047 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.075 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP171AMX280275TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.