
The NCP1729SN35T1 is an inverting adjustable regulator with an output voltage of 11V and an output current of 50mA. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSOP package and is available in a tape and reel format. Note that the device contains lead and is not RoHS compliant.
Onsemi NCP1729SN35T1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1729SN35T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
