
Inverting charge pump IC featuring a -1.15V to -5.5V adjustable output voltage range and 100mA output current. This surface mount component operates from a 1.15V to 5.5V supply voltage with a maximum input voltage of 5.5V. The device offers a switching frequency up to 35kHz and is housed in a compact 3mm x 1.5mm x 0.94mm TSOP package. It is RoHS and Lead-Free compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | -1.15V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 313mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP1729SN35T1G
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
