LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Enable XDFN4-1010, Active Discharge, 1.2V, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.145 |
| Output Voltage1-Max | 1.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00492 |
| Load Regulation-Max | 0.005 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |