The NCP176BMX120TCG is a single-output linear voltage regulator with a fixed output voltage of 1.2V. It has a maximum output current of 500mA and a maximum input voltage of 5.5V. The device is packaged in a 6-pin HXSON package and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Onsemi NCP176BMX120TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.145 |
| Output Voltage1-Max | 1.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00492 |
| Load Regulation-Max | 0.005 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP176BMX120TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.