The NCP177AMX070TCG is a linear voltage regulator LDO with a nominal output voltage of 0.7V and a maximum output current of 0.5A. It operates over a temperature range of -40C to 85C and has an input voltage range of 1.6V to 5.5V. The device is packaged in a 4-pin XDFN-4 package and is suitable for use in a variety of applications requiring a low-dropout voltage regulator.
Sign in to ask questions about the Onsemi NCP177AMX070TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP177AMX070TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.686 |
| Output Voltage1-Max | 0.707 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 0.7 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP177AMX070TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.