
300 mA One-Cell Lithium-ion/Polymer Battery Charger, DFN10, 3x3, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP1835BMNR2 technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
