
The NCP1835BMNR2G is a low dropout linear regulator from Onsemi. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 6.5V and a minimum supply voltage of 2.8V. It is available in a DFN-10 package, which is surface mountable. The regulator can provide an output current of up to 1.2A and an output voltage of 4.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1835BMNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1835BMNR2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1835BMNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
