The NCP1855FCCT1G is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 25 terminals positioned at the bottom and is packaged in a 25-pin CSP. The IC operates within a supply voltage range of 3.9 to 7 volts and has a single channel. It is designed for industrial applications and is available from Onsemi.
Onsemi NCP1855FCCT1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.2 |
| Length | 2.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1855FCCT1G to view detailed technical specifications.
No datasheet is available for this part.