LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 2.8V, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP186AMX280TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0103 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.17 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.