The NCP186AMX295TAG is a linear voltage regulator LDO with a fixed output voltage of 2.92V to 2.98V and a maximum output current of 1A. It operates from an input voltage range of 1.8V to 5.5V and has a dropout voltage of 0.102V at 1A. The device is packaged in an XDFN-8 package and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP186AMX295TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.92 |
| Output Voltage1-Max | 2.9795 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.102 |
| Output Voltage1-Nom | 2.95 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0109 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.163 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.