The NCP186AMX390TAG is an 8-channel linear voltage regulator from Onsemi with a maximum input voltage of 5.5V and a minimum input voltage of 1.8V. It has a nominal output voltage of 3.9V and a maximum output current of 1A. The device operates within a temperature range of -40°C to 125°C and has a maximum dropout voltage of 0.13V. The regulator is available in a R-PDSO-N8 package.
Onsemi NCP186AMX390TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.822 |
| Output Voltage1-Max | 3.939 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.086 |
| Output Voltage1-Nom | 3.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01443 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.13 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186AMX390TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.