The NCP186BMX185TAG is an 8-pin HXSON linear voltage regulator from Onsemi with a fixed output voltage of 1.813V to 1.8685V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.17V at 1A. The device has a maximum input voltage of 5.5V and a maximum line regulation of 0.0068. It is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP186BMX185TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP186BMX185TAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.813 |
| Output Voltage1-Max | 1.8685 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0068 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.28 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186BMX185TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.