The NCP186BMX390TAG is a linear voltage regulator with a fixed output voltage of 3.9V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in an 8-pin XDFN package and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP186BMX390TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.822 |
| Output Voltage1-Max | 3.939 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.086 |
| Output Voltage1-Nom | 3.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0144 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.13 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP186BMX390TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.