Onsemi NCP1910A65DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Supply Current | 8.6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.010857oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1910A65DWR2G to view detailed technical specifications.
No datasheet is available for this part.