Onsemi NCP1937B1DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 620mW |
| Max Supply Current | 5.2mA |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.028254oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1937B1DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
