Onsemi NCP2811BFCT1GEVB technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 110mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NOCAP™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2811BFCT1GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.