
Mono Class-AB audio amplifier delivering 1.08W output power into an 8Ω load. Features a wide operating supply voltage range of 2.2V to 5.5V, with a typical 5V operation. This 1-channel power amplifier offers a high Power Supply Rejection Ratio (PSRR) of 75dB and a low quiescent current of 1.9mA. Packaged in a compact 8-pin MSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, it is supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Onsemi NCP2890DMR2G technical specifications.
| Amplifier Type | POWER AMPLIFIER |
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.08W |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.08W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2890DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
