
1.8V voltage detector IC with complementary output, featuring a reset active low. This surface mount component offers a precise 2% accuracy for its 1.8V threshold voltage, with reset threshold voltages ranging from 1.764V to 1.836V. It operates within a supply voltage range of 800mV to 10V, consuming a low operating supply current of 500nA. Packaged in a TSOP case on a 3000-reel tape and reel, this halogen-free and lead-free device is RoHS compliant and suitable for operation between -40°C and 125°C.
Onsemi NCP300LSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP300 |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
