
Voltage detector IC with an open-drain N-channel output, featuring a precise 1.8V reset threshold voltage with ±2% accuracy. This surface-mount device operates from 800mV to 10V supply voltage, consuming a low 480nA nominal supply current. It monitors a single voltage input, providing an active-high reset signal. Designed for reliability, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP301HSN18T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP301HSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301HSN18T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
