
Surface mount voltage detector IC with a 2.2V threshold, offering 2% accuracy. Features an open-drain N-channel output and active-high reset. Operates from 800mV to 10V supply voltage with a low operating supply current of 500nA. Packaged in a compact TSOP-5, measuring 3mm x 1.5mm x 1mm, and supplied on a 3000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi NCP301HSN22T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.244V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | NCP301 |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.156V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
